AUER Signal ECO70 Series Beacon-Buzzer Combination 240V ac, IP66 100 dB @ 1m, AC, 2-Tone

Subtotal (1 unit)*

£56.40

(exc. VAT)

£67.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.40

*price indicative

RS Stock No.:
617-756
Mfr. Part No.:
900510313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP66

Current Type

AC

Number of Tones

2

Colour

Black

Maximum Supply Voltage

240V ac

Sound Level at 1m

100dB

Maximum Operating Temperature

60°C

Series

ECO70

Hazardous Area Certification

UL

Standards/Approvals

CE, UL

Housing Material

Polycarbonate

Tone Type

Steady Tone or Pulsing Tone

COO (Country of Origin):
AT
The AUER Signal Piezo buzzer module from the modular signal tower series is the ideal solution for those needing a reliable sound indication system. Designed for versatility, it functions with a steady tone or pulsing tone and is adjustable with a potentiometer, allowing for tailored sound levels. Its compact design ensures easy integration into existing setups, providing a blend of functionality and convenience. The module excels in environments requiring high decibel outputs, perfect for alert systems in industrial settings. With a nominal voltage of 24V AC/DC, it meets the demands of a variety of applications, ensuring users experience robust performance under diverse operating conditions. The durable construction means that it's built to last in both indoor and outdoor installations, solidifying its place in safety-critical applications where auditory signaling is paramount.

Adjustable tone settings to suit specific application needs

Designed for robust performance in varied environments

Easy integration with existing systems for enhanced functionality

Compact and lightweight, facilitating installation and mounting

Delivers a powerful output for effective indication in noisy environments

Durable build quality ensures longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy