AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac, IP66 100 dB @ 1m, AC, 2-Tone

Subtotal (1 unit)*

£56.40

(exc. VAT)

£67.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.40

*price indicative

RS Stock No.:
617-755
Mfr. Part No.:
900510310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP66

Current Type

AC

Number of Tones

2

Colour

Black

Maximum Supply Voltage

120V ac

Sound Level at 1m

100dB

Maximum Operating Temperature

60°C

Series

ECO70

Hazardous Area Certification

UL

Housing Material

Polycarbonate

Tone Type

Steady Tone or Pulsing Tone

Standards/Approvals

CE, UL

COO (Country of Origin):
AT
The AUER Signal Innovative piezo buzzer module brings a sophisticated solution to your signaling needs. Designed with versatility in mind, it combines a steady tone with a pulsating option, allowing for flexible application in various environments. Its high output of 100 dB ensures clear auditory alerts, making it ideal for industrial settings and personal safety systems. This module is suitable for both AC and DC voltages, providing reliable performance across a spectrum of conditions. Tailored for adaptability, it features an adjustable tone through a potentiometer, giving users full control over sound characteristics. Whether integrated into existing systems or used independently, this buzzer is engineered for efficiency and ease of use, ensuring optimum user satisfaction.

Module features an adjustable sound output to cater to different alerting needs

It provides the flexibility of operating on both AC and DC power sources

Designed for easy integration into various applications

Robust construction ensures maximum durability and longevity in use

Engineered to deliver clear and loud alerts even in noisy environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy