AUER Signal ECO40 Series Beacon-Buzzer Combination 120V ac, IP66 80 dB @ 1m, AC

Subtotal (1 unit)*

£47.56

(exc. VAT)

£57.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.56

*price indicative

RS Stock No.:
617-905
Mfr. Part No.:
902500310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP66

Current Type

AC

Colour

Black

Maximum Supply Voltage

120V ac

Sound Level at 1m

80dB

Maximum Operating Temperature

60°C

Series

ECO40

Hazardous Area Certification

UL

Standards/Approvals

UL, CE

Tone Type

Steady Tone or Pulsing Tone

Housing Material

Polycarbonate

COO (Country of Origin):
AT
The AUER Signal Piezo buzzer module offers exceptional auditory signals, designed to enhance alert systems in various applications. This innovative module is engineered for reliability and longevity, capable of emitting both steady and pulsing tones at a maximum volume of 80 dB. Crafted with a versatile design, it excels in environments requiring clear auditory notifications. The module is compatible with AC/DC power supplies, ensuring flexibility in installation. This buzzer is perfect for use in industrial settings, signaling alarms in machinery, or enhancing safety systems, making it an ideal choice for professionals seeking efficiency and effectiveness.

Offers dual tone capabilities for versatile alerting

Designed for straightforward integration with existing systems

Maintains peak performance across a range of voltages

Built to withstand demanding operational conditions

Compact form allows for easy placement in tight spaces

Lightweight design minimizes impact on structures

User-friendly connections simplify installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy