AUER Signal ECO70 Series Electronic Sounder Any 120V ac, IP66 100 dB @ 1m, AC, 8-Tone
- RS Stock No.:
- 617-758
- Mfr. Part No.:
- 900520310
- Brand:
- AUER Signal
Subtotal (1 unit)*
£85.84
(exc. VAT)
£103.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.84 |
*price indicative
- RS Stock No.:
- 617-758
- Mfr. Part No.:
- 900520310
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 8 | |
| Colour | Black | |
| Mount Type | Any | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Series | ECO70 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | CE, UL | |
| Housing Material | Polycarbonate | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 8 | ||
Colour Black | ||
Mount Type Any | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 60°C | ||
Series ECO70 | ||
Hazardous Area Certification UL | ||
Standards/Approvals CE, UL | ||
Housing Material Polycarbonate | ||
Tone Type Steady Tone or Pulsing Tone | ||
- COO (Country of Origin):
- AT
The AUER Signal XD M piezo buzzer module from Auer signal delivers remarkable auditory alerts tailored for versatile applications. Designed with an impressive sound output of 100 dB, this module ensures that your signals are heard in various environments, making it an essential component for both safety and communication systems. Its adjustable tone functionality allows for a steady tone or a pulsating alert, offering flexibility based on your needs. With input voltages compatible with both AC and DC, this module supports a wide range of setups. Additionally, it integrates seamlessly into existing systems while catering to current safety standards, ensuring reliable performance in demanding conditions. Experience exceptional durability and performance with the XD M, making it an intelligent choice for both industrial and commercial use.
100 dB sound output for effective signaling
Adjustable tone for user-defined alerts
Compatible with various voltage ranges for AC and DC applications
Designed for easy integration into existing systems
Robust construction suited for demanding environments
Related links
- AUER Signal ECO70 Series Electronic Sounder 240V ac AC, 8-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac AC, 2-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac AC
- AUER Signal ECO70 Series Beacon-Buzzer Combination 240V ac AC, 2-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 24V ac/dc AC/DC, 2-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 240V ac AC
- AUER Signal T Series Series Beacon-Buzzer Combination Tube 120V ac AC, 2-Tone
- Werma 110 Series Buzzer Wall 115V ac AC, 8-Tone
