AUER Signal ECO70 Series Electronic Sounder Any 240V ac, IP66 100 dB @ 1m, AC, 8-Tone
- RS Stock No.:
- 617-625
- Mfr. Part No.:
- 900520313
- Brand:
- AUER Signal
Subtotal (1 unit)*
£88.42
(exc. VAT)
£106.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.42 |
*price indicative
- RS Stock No.:
- 617-625
- Mfr. Part No.:
- 900520313
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 8 | |
| Mount Type | Any | |
| Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Series | ECO70 | |
| Hazardous Area Certification | UL | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Standards/Approvals | CE, UL | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 8 | ||
Mount Type Any | ||
Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 60°C | ||
Series ECO70 | ||
Hazardous Area Certification UL | ||
Tone Type Steady Tone or Pulsing Tone | ||
Standards/Approvals CE, UL | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- AT
The AUER Signal XD M Piezo buzzer module is your ideal solution for robust audible signaling in diverse applications. This versatile module boasts an impressive steady tone output of 100 dB, ensuring that your alerts and notifications are heard clearly, even in noisy environments. Designed for ease of use, it allows for effortless tonal adjustments via an integrated potentiometer, providing flexibility to meet your specific requirements. Operating on a voltage range compatible with both AC and DC, its reliability and performance make it a vital component for enhancing safety in industrial settings. With its compact design, this module can be seamlessly integrated into various configurations, making it a compelling choice for those seeking dependable and effective signaling solutions.
Delivers a powerful steady tone output that captures attention
Adjustable tone settings empower users to customize alerts
Versatile voltage compatibility enhances operational flexibility
Compact design ensures easy integration into existing systems
Resilient construction is ideal for challenging environments
Related links
- AUER Signal ECO70 Series Electronic Sounder 120V ac AC, 8-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 240V ac AC, 2-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac AC, 2-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 24V ac/dc AC/DC, 2-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 240V ac AC
- AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac AC
- AUER Signal XDM Series Electronic Sounder Panel AC/DC 24V ac/dc, 8-Tone 100 dB @ 1m
- Werma 110 Series Buzzer Wall 115V ac AC, 8-Tone
