TE Connectivity 3-1393230-3 Series Electromechanical Interface Relay
- RS Stock No.:
- 509-051
- Distrelec Article No.:
- 304-48-054
- Mfr. Part No.:
- 3-1393230-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.22 | £4.006 |
*price indicative
- RS Stock No.:
- 509-051
- Distrelec Article No.:
- 304-48-054
- Mfr. Part No.:
- 3-1393230-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Series | 3-1393230-3 | |
| Switching Current | 350A | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel 0.15 Gold Plated, Silver Nickel Alloy, 90% Silver, Silver Nickel Gold Plated, Silver Alloy, Silver Cadmium Oxide, Silver Tin Indium, Silver, Silver Tin Oxide Gold Plated, Silver Tin Oxide, 10% Nickel | |
| Standards/Approvals | AIAG QS9000, IEC 60335-1, IEC60950, EN50205, RoHS, NEMA 410-2011 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Series 3-1393230-3 | ||
Switching Current 350A | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel 0.15 Gold Plated, Silver Nickel Alloy, 90% Silver, Silver Nickel Gold Plated, Silver Alloy, Silver Cadmium Oxide, Silver Tin Indium, Silver, Silver Tin Oxide Gold Plated, Silver Tin Oxide, 10% Nickel | ||
Standards/Approvals AIAG QS9000, IEC 60335-1, IEC60950, EN50205, RoHS, NEMA 410-2011 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity General purpose power relay features a bistable, latching design with a single coil. It offers a 1 Form A SPST-NO contact arrangement and a 16 A contact rating. With a 12 VDC coil voltage and 250 VAC contact voltage, it ensures reliable switching and performance in high-power DC applications.
It has a contact current rating of 16 A
The coil voltage is 12 VDC
The maximum contact voltage is 250 VAC
Related links
- TE Connectivity 3-139 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity 1887203-3 Series Electromechanical Interface Relay 2 CO
- TE Connectivity 1887113-3 Series Electromechanical Interface Relay 1 CO
- TE Connectivity RTS Series Electromechanical Interface Relay 5V Coil, 1 NO
- TE Connectivity 1415430-3 Series Electromechanical Interface Relay 24V dc Coil, 1 NO
- TE Connectivity KUHP Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity KHA Series Electromechanical Interface Relay 240V dc Coil, 4 CO
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
