TE Connectivity 1-1472 Series Interface Relay Module, Chassis, 48V dc Coil, DPDT
- RS Stock No.:
- 508-395
- Mfr. Part No.:
- 1-1472995-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,364.18
(exc. VAT)
£1,637.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,364.18 |
*price indicative
- RS Stock No.:
- 508-395
- Mfr. Part No.:
- 1-1472995-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Product Type | Interface Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | 1-1472 | |
| Terminal Type | Quick Connect | |
| Switching DC Voltage | 48V dc | |
| Standards/Approvals | No | |
| Height | 78.4mm | |
| Length | 114.8mm | |
| Width | 82.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Product Type Interface Relay Module | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series 1-1472 | ||
Terminal Type Quick Connect | ||
Switching DC Voltage 48V dc | ||
Standards/Approvals No | ||
Height 78.4mm | ||
Length 114.8mm | ||
Width 82.55mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Time delay relay is engineered for precision and reliability in various applications demanding a consistent DC control interface. Designed to manage and delay switching operations, the component excels in environments requiring dependable performance over extended periods. With its compact and robust chassis mount design, it seamlessly integrates into diverse setups, ensuring stability and efficiency. The relay features a dual-pole, double-throw configuration that enhances its versatile application in controlling loads up to 10 A. Its efficient design is complemented by quick-connect terminals, making installation and maintenance straightforward while providing a solid electrical connection. Ideal for those seeking durable and effective relay solutions, this product delivers optimal functionality within a wide range of operational parameters.
Time delay functionality allows for controlled switching operations
Compact chassis mount design optimises space utilisation in installations
Dual pole double throw configuration facilitates versatile control options
Quick connect terminals ensure easy installation and maintenance
Designed for DC applications enhancing compatibility with various systems
Durable construction assures reliability in demanding environments
Related links
- Finder 4C Series Interface Relay Module 48V dc Coil, DPDT
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
- TE Connectivity CII Series Interface Relay Module 18V dc Coil, DPDT
- TE Connectivity Agastat Series Electromechanical Interface Relay 60V dc Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
- Phoenix Contact UMK Series Interface Relay Module 24V Coil, DPDT
