TE Connectivity CII Series Interface Relay Module, Board, 18V dc Coil, DPDT
- RS Stock No.:
- 501-337
- Mfr. Part No.:
- 1617126-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-337
- Mfr. Part No.:
- 1617126-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 18V dc | |
| Coil Resistance | 880Ω | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | CII | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Coil Voltage 18V dc | ||
Coil Resistance 880Ω | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series CII | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is engineered for versatility, offering reliable performance in diverse electronic applications. Designed as a non-polarized, monostable, and hermetically sealed unit, it guarantees enhanced durability and resistance to environmental factors. Its dual form C DPDT-CO contact arrangement supports various configurations, making it ideal for a range of control and switching tasks. With a contact rating of 1 A and an 18 VDC coil voltage, this relay balances power efficiency and operational effectiveness. Its compact board mount design enables easy integration into existing circuitry, streamlining installation without compromising on performance. This relay exemplifies quality and innovation, making it a trusted choice in the electromagnetic relay market.
Coil polarity protection diode ensures safe operation and reliability
Hermetically sealed enclosure type provides resistance against environmental elements
Extended leads for straightforward termination and flexible installation options
Operates effectively within a wide temperature range of -65 to 125 °C
Low halogen materials contribute to reduced environmental impact
Related links
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity CII Series Relay 5V dc Coil, DPDT
- TE Connectivity CII Series Relay 12V dc Coil, DPDT
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil, 4PDT
- TE Connectivity CII Series 28V Time Delay Relay 10A
