TE Connectivity CII Series Relay, Board, 12V dc Coil, DPDT

Subtotal (1 unit)*

£401.13

(exc. VAT)

£481.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£401.13

*price indicative

RS Stock No.:
473-034
Distrelec Article No.:
303-50-295
Mfr. Part No.:
1617002-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Resistance

75Ω

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

Board

Series

CII

Terminal Type

Solder Pin

Switching DC Voltage

28V dc

Minimum Operating Temperature

65°C

Contact Material

Silver Cadmium Oxide

Maximum Operating Temperature

125°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity general purpose power relay is engineered for versatility and reliability in diverse applications. Designed with a non-polarized, monostable coil magnetic system, this model offers exceptional performance for DC usage. Its robust 2 Form C DPDT-CO contact arrangement ensures efficient switching capabilities, making it an ideal choice for various electronic circuits. With a high contact rating of 10 A and a coil voltage of 12 VDC, it provides optimal power control while maintaining a compact footprint suitable for board mounting. Additionally, the hermetically sealed enclosure delivers enhanced durability, safeguarding the internal components against environmental factors. This relay not only meets but exceeds operational expectations, paving the way for seamless integration into demanding systems, while its compliance with regulatory standards ensures a reliable choice in your projects.

Designed for general-purpose applications with a focus on reliability

Non-polarized coil for added flexibility in installation

Hermetically sealed for protection against external contaminants

Exceptional vibration resistance, ensuring stability in dynamic environments

Shock-resistant design contributes to enhanced durability in rigorous conditions

Meets stringent environmental and compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy