TE Connectivity 3-141 Series Electromechanical Interface Relay, PCB, 230V Coil, 4 CO

Subtotal (1 box of 20 units)*

£157.20

(exc. VAT)

£188.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£157.20£7.86

*price indicative

RS Stock No.:
481-348
Distrelec Article No.:
304-60-507
Mfr. Part No.:
3-1415533-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

230V

Product Type

Electromechanical Interface Relay

Contact Configuration

4 CO

Mount Type

PCB

Series

3-141

Maximum Operating Temperature

265°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, VDE Certificate, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

COO (Country of Origin):
AT
The TE Connectivity Reliable miniature relay is designed for general purpose applications, providing unmatched performance and versatility. With a robust construction, it ensures excellent electrical connection and efficient operation in demanding environments. The thoughtful design incorporates wave solder capability up to 265°C, making it suitable for automated assembly processes. Compliance with various international standards underscores its commitment to quality and safety, ensuring peace of mind for users across different sectors. The dimensions and configurations are optimally tailored for ease of integration, allowing engineers to implement it with minimal adjustments.

Engineered for high efficiency and durability in challenging conditions

Compatible with automation processes streamlining manufacturing

Exemptions in compliance enhance flexibility for various applications

Designed to accommodate a diverse range of customer requirements

Halogen content adheres to stringent industry standards for safety

Supports various connectivity options to suit different project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy