TE Connectivity PT Series Interface Relay, Panel, 230V ac Coil, 4 CO

Subtotal (1 box of 20 units)*

£238.68

(exc. VAT)

£286.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£238.68£11.934

*price indicative

RS Stock No.:
469-029
Distrelec Article No.:
304-60-267
Mfr. Part No.:
2-1393154-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay

Coil Voltage

230V ac

Contact Configuration

4 CO

Mount Type

Panel

Series

PT

Standards/Approvals

VDE Certificate

COO (Country of Origin):
AT
The TE Connectivity Relay exemplifies cutting-edge innovation, offering robust functionality and high reliability. Engineered for diverse applications, it boasts superior performance that meets the rigorous demands of modern technology. The design prioritises durability and efficiency, ensuring seamless integration into various systems. With outstanding solder process capabilities, this product can withstand temperatures up to 265°C, making it perfect for challenging environments.

Offers dependable functionality in demanding applications

Designed for optimal integration across various systems

Supports wave soldering processes up to 265°C

Compliant with EU RoHS and ELV directives, ensuring environmental safety

Shows compatibility with a range of related parts and components

Features comprehensive documentation supporting compliance and usage guidelines

Exhibits robust performance metrics that enhance operational efficiency

Comes with multiple customer view models for versatile application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy