TE Connectivity SCHRACK Series Relay, Plug-in, 24V Coil, 1 CO, 16A
- RS Stock No.:
- 469-607
- Distrelec Article No.:
- 304-60-243
- Mfr. Part No.:
- 1887101-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£167.11
(exc. VAT)
£200.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £167.11 | £8.356 |
*price indicative
- RS Stock No.:
- 469-607
- Distrelec Article No.:
- 304-60-243
- Mfr. Part No.:
- 1887101-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | SCHRACK | |
| Coil Current | 16A | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, Compliant, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Relay | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series SCHRACK | ||
Coil Current 16A | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, Compliant, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity General Purpose Relay is a versatile and reliable component designed for various electrical applications. Boasting exceptional performance, this relay ensures seamless operation while maintaining stringent compliance with international regulations. Its compact design allows for easy integration into existing systems, making it an ideal choice for both new installations and upgrades.
Compliant with EU RoHS and ELV directives
Constructed to meet high industry standards for safety
Designed to operate efficiently in a variety of environmental conditions
Related links
- TE Connectivity SCHRACK Series Relay 24V Coil 16A
- TE Connectivity SCHRACK Series Relay 24V Coil 8A
- TE Connectivity SCHRACK Series Relay 12V Coil 8A
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity SCHRACK Series Relay
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
