Bosch 0.602.494.A02 0.602.494.A02 18 V Cordless Screwdriver, 14.4 V, 6 nm, Cordless

Image representative of range

Subtotal (1 unit)*

£682.67

(exc. VAT)

£819.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£682.67

*price indicative

RS Stock No.:
870-734
Mfr. Part No.:
0.602.494.A02
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drive Size

1/4in

Product Type

Cordless Screwdriver

Speed

1500rpm

Battery Voltage

18V

Handle Type

Pistol Grip

Motor Type

Brushless

Plug Type

Cordless

Power Rating

14.4V

Reversible Action

Yes

Battery Capacity

2Ah

Overall Length

216mm

Maximum Torque Rating

6nm

Overall Width

77mm

Weight

1.3kg

Overall Height

236mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch power tool designed specifically for trade and industry, delivering exceptional performance with Advanced lithium-ion technology for reliable screwdriving tasks.

Torque ranges from 1.5 to 6 Nm for versatile applications

Speed adjustable between 150 and 1,500 rpm for precise control

Lightweight design at 1.3 kg for easy handling during extended use

Includes a 1/4 inch quick change chuck for quick bit changes

Equipped with a brushless motor for enhanced efficiency and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy