Bosch 0.602.494.409 0.602.494.409 18 V Cordless Screwdriver, 18 V, 16 nm, Cordless
- RS Stock No.:
- 870-722
- Mfr. Part No.:
- 0.602.494.409
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£715.66
(exc. VAT)
£858.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £715.66 |
*price indicative
- RS Stock No.:
- 870-722
- Mfr. Part No.:
- 0.602.494.409
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drive Size | 1/4in | |
| Product Type | Cordless Screwdriver | |
| Speed | 320rpm | |
| Battery Voltage | 18V | |
| Power Rating | 18V | |
| Motor Type | Brushless | |
| Plug Type | Cordless | |
| Handle Type | Grip | |
| Drive Shape | Hexagon | |
| Reversible Action | Yes | |
| Battery Capacity | 2Ah | |
| Overall Length | 216mm | |
| Maximum Torque Rating | 16nm | |
| Overall Height | 236mm | |
| Overall Width | 77mm | |
| Standards/Approvals | CE | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drive Size 1/4in | ||
Product Type Cordless Screwdriver | ||
Speed 320rpm | ||
Battery Voltage 18V | ||
Power Rating 18V | ||
Motor Type Brushless | ||
Plug Type Cordless | ||
Handle Type Grip | ||
Drive Shape Hexagon | ||
Reversible Action Yes | ||
Battery Capacity 2Ah | ||
Overall Length 216mm | ||
Maximum Torque Rating 16nm | ||
Overall Height 236mm | ||
Overall Width 77mm | ||
Standards/Approvals CE | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- DE
The Bosch screwdriver is a powerful tool designed for trade and industry, offering Advanced features to enhance screwdriving tasks with precision and ease.
Torque ranges from 2 to 16 Nm for versatile applications
Speed adjustable between 32 and 320 rpm to suit various materials
Lightweight design at 1.4 kg for improved handling and control
Centre grip design enhances user comfort during extended use
Related links
- Bosch 0.602.494.408 0.602.494.408 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.401 0.602.494.401 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.601.9M7.020 0.601.9M7.020 18 V Cordless Screwdriver 30 nm, Cordless
