Bosch 0.602.494.A04 0.602.494.A04 18 V Cordless Screwdriver, 14.4 V, 12 nm, Cordless

Image representative of range

Subtotal (1 unit)*

£682.67

(exc. VAT)

£819.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£682.67

*price indicative

RS Stock No.:
870-832
Mfr. Part No.:
0.602.494.A04
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Screwdriver

Drive Size

1/4in

Speed

700rpm

Battery Voltage

18V

Power Rating

14.4V

Motor Type

Brushless

Handle Type

Pistol Grip

Plug Type

Cordless

Battery Capacity

2Ah

Reversible Action

Yes

Overall Length

216mm

Maximum Torque Rating

12nm

Overall Height

236mm

Weight

1.3kg

Standards/Approvals

No

Overall Width

77mm

COO (Country of Origin):
DE
The Bosch Screwdriver streamlines high precision assembly lines with digital integration. This industrial shut off clutch tool delivers reliable torque control for safety critical manufacturing applications.

Integrated NFC capability allows Rapid digital programming

Brushless motor minimises maintenance intervals

Robust quarter inch quick change chuck secures bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy