Bosch 0.602.496.404 0.602.496.404 12 V Cordless Screwdriver, 12 V, 4 nm, Cordless
- RS Stock No.:
- 870-855
- Mfr. Part No.:
- 0.602.496.404
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£394.94
(exc. VAT)
£473.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.94 |
*price indicative
- RS Stock No.:
- 870-855
- Mfr. Part No.:
- 0.602.496.404
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Drive Size | 1/4in | |
| Speed | 670rpm | |
| Battery Voltage | 12V | |
| Handle Type | Grip | |
| Motor Type | Brushless | |
| Power Rating | 12V | |
| Plug Type | Cordless | |
| Drive Shape | Hexagon | |
| Reversible Action | Yes | |
| Overall Length | 154mm | |
| Maximum Torque Rating | 4nm | |
| Standards/Approvals | CE | |
| Weight | 660g | |
| Overall Height | 179mm | |
| Overall Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Drive Size 1/4in | ||
Speed 670rpm | ||
Battery Voltage 12V | ||
Handle Type Grip | ||
Motor Type Brushless | ||
Power Rating 12V | ||
Plug Type Cordless | ||
Drive Shape Hexagon | ||
Reversible Action Yes | ||
Overall Length 154mm | ||
Maximum Torque Rating 4nm | ||
Standards/Approvals CE | ||
Weight 660g | ||
Overall Height 179mm | ||
Overall Width 48mm | ||
- COO (Country of Origin):
- DE
The Bosch screwdriver designed for trade and industry, delivering precise torque control and efficient performance for various applications.
Torque range from 1 to 4 Nm for varied fastening needs
Speed capabilities of 220 to 1,100 rpm for optimum performance
1/4 inch quick change bit holder ensures Rapid tool changes
Lightweight design at just 0.66 kg promotes ease of handling
Related links
- Bosch 0.602.496.504 0.602.496.504 12 V Cordless Screwdriver 4 nm, Cordless
- Bosch 0.602.496.402 0.602.496.402 12 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.496.502 0.602.496.502 12 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.496.400 0.602.496.400 12 V Cordless Screwdriver 6 nm, Cordless
- Bosch 0.602.496.500 0.602.496.500 12 V Cordless Screwdriver 6 nm, Cordless
- DeWALT DCF601D2-GB DCF601D2-GB 12 V Cordless Screwdriver Type G - British 3-Pin
- Facom AT.PA4V AT.PA4V 4 V Electric Screwdriver Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
