Bosch 0.602.496.500 0.602.496.500 12 V Cordless Screwdriver, 12 V, 6 nm, Cordless
- RS Stock No.:
- 870-856
- Mfr. Part No.:
- 0.602.496.500
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£1,932.54
(exc. VAT)
£2,319.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,932.54 |
*price indicative
- RS Stock No.:
- 870-856
- Mfr. Part No.:
- 0.602.496.500
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drive Size | 1/4in | |
| Product Type | Cordless Screwdriver | |
| Speed | 670rpm | |
| Battery Voltage | 12V | |
| Plug Type | Cordless | |
| Handle Type | Grip | |
| Motor Type | Brushless | |
| Power Rating | 12V | |
| Drive Shape | Hexagon | |
| Reversible Action | Yes | |
| Overall Length | 154mm | |
| Maximum Torque Rating | 6nm | |
| Weight | 660g | |
| Overall Height | 179mm | |
| Overall Width | 48mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drive Size 1/4in | ||
Product Type Cordless Screwdriver | ||
Speed 670rpm | ||
Battery Voltage 12V | ||
Plug Type Cordless | ||
Handle Type Grip | ||
Motor Type Brushless | ||
Power Rating 12V | ||
Drive Shape Hexagon | ||
Reversible Action Yes | ||
Overall Length 154mm | ||
Maximum Torque Rating 6nm | ||
Weight 660g | ||
Overall Height 179mm | ||
Overall Width 48mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Bosch screwdriver is an ergonomic power tool designed for trade and industry applications, offering both precision and efficient work processes for professionals seeking reliable performance.
Torque range from 1.5 to 6 Nm for versatile applications
Speed capability of 134 to 670 rpm, enhancing operational efficiency
Lightweight design at 0.66 kg, ensuring ease of use and manoeuvrability
Equipped with a 1/4 inch quick change bit holder for swift accessory changes
Related links
- Bosch 0.602.496.400 0.602.496.400 12 V Cordless Screwdriver 6 nm, Cordless
- Bosch 0.602.494.402 0.602.494.402 18 V Cordless Screwdriver 6 nm, Cordless
- Bosch 0.602.494.A02 0.602.494.A02 18 V Cordless Screwdriver 6 nm, Cordless
- Bosch 0.602.496.504 0.602.496.504 12 V Cordless Screwdriver 4 nm, Cordless
- Bosch 0.602.496.404 0.602.496.404 12 V Cordless Screwdriver 4 nm, Cordless
- Bosch 0.602.496.402 0.602.496.402 12 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.496.502 0.602.496.502 12 V Cordless Screwdriver 2 nm, Cordless
- Bosch 06019K7005 GTB 18V-45 18 V Cordless Screwdriver, 6 Nm
