Bosch 0.602.496.400 0.602.496.400 12 V Cordless Screwdriver, 12 V, 6 nm, Cordless

Image representative of range

Subtotal (1 unit)*

£394.94

(exc. VAT)

£473.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£394.94

*price indicative

RS Stock No.:
870-853
Mfr. Part No.:
0.602.496.400
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Screwdriver

Drive Size

1/4in

Speed

670rpm

Battery Voltage

12V

Power Rating

12V

Plug Type

Cordless

Handle Type

Grip

Motor Type

Brushless

Drive Shape

Hexagon

Reversible Action

Yes

Overall Length

154mm

Maximum Torque Rating

6nm

Overall Height

179mm

Weight

660g

Overall Width

48mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The Bosch Cordless Industrial Screwdriver delivers unmatched precision for manufacturing assembly lines. Its Advanced shut off clutch guarantees repeatable torque accuracy to minimise assembly errors.

Torque ranges from 1.5 to 6 Nm for a variety of fastening tasks

Adjustable speed from 134 to 670 rpm ensures precision in operation

Battery-operated for flexibility in various work situations

Equipped with a 1/4 inch quick change bit holder for quick tool swaps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy