Bosch GST 18V-155 BC GST 18V-155 BC Cordless 155 mm
- RS Stock No.:
- 280-3560
- Mfr. Part No.:
- 06015B1000
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-3560
- Mfr. Part No.:
- 06015B1000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 155mm | |
| Overall Length | 440mm | |
| Weight | 2kg | |
| Battery Voltage | 18V | |
| Series | GST 18V-155 BC | |
| Strokes Per Minute | 3800spm | |
| Overall Height | 155mm | |
| Standards/Approvals | No | |
| Overall Width | 360mm | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 155mm | ||
Overall Length 440mm | ||
Weight 2kg | ||
Battery Voltage 18V | ||
Series GST 18V-155 BC | ||
Strokes Per Minute 3800spm | ||
Overall Height 155mm | ||
Standards/Approvals No | ||
Overall Width 360mm | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- HU
The Bosch Cordless Jigsaw is a perfect mastery of the most demanding cuts in any position. Top handle gripping area and variable speed trigger ensure perfect tool control.
Large saw blade ejection lever
Drop control feature
External dust extraction
Related links
- Bosch GST 18V-155 BC GST 18V-155 BC Cordless 155 mm
- Bosch GST 18V-155 BC Cordless 155 mm
- Bosch GST 18V-155 SC Cordless 155 mm
- Bosch GST GST 18V-155 SC Cordless 155 mm
- Bosch GST GST 18V-125 B Cordless 125 mm 45 °
- Bosch GST GST 18V-125 S Cordless 125 mm 45 °
- Bosch GST GST 12V-70 Cordless 70 mm
- Bosch GST GST 12V-70 Cordless 70 mm 45 °
