Bosch GST GST 18V-155 SC Cordless Cordless Jigsaw, 155 mm
- RS Stock No.:
- 268-4206
- Mfr. Part No.:
- 06015B0000
- Brand:
- Bosch
Subtotal (1 unit)*
£366.46
(exc. VAT)
£439.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £366.46 |
*price indicative
- RS Stock No.:
- 268-4206
- Mfr. Part No.:
- 06015B0000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Cutting Depth | 155mm | |
| Overall Length | 440mm | |
| Series | GST | |
| Battery Voltage | 18V | |
| Weight | 2kg | |
| Strokes Per Minute | 3800spm | |
| Overall Height | 155mm | |
| Overall Width | 360mm | |
| Standards/Approvals | No | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Cutting Depth 155mm | ||
Overall Length 440mm | ||
Series GST | ||
Battery Voltage 18V | ||
Weight 2kg | ||
Strokes Per Minute 3800spm | ||
Overall Height 155mm | ||
Overall Width 360mm | ||
Standards/Approvals No | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- HU
The Bosch cordless jigsaw that has allows 360 degree gripping circumference to ensure perfect tool control even when sawing upside down that saw blade guidance prevents blade bending even in small curves.
Ergonomic design
Adjustable saw blade pendulum
Related links
- Bosch GST 18V-155 SC Cordless 155 mm
- Bosch GST 18V-155 BC GST 18V-155 BC Cordless 155 mm
- Bosch GST 18V-155 BC Cordless 155 mm
- Bosch GST GST 18V-125 B Cordless 125 mm 45 °
- Bosch GST GST 18V-125 S Cordless 125 mm 45 °
- Bosch GST GST 12V-70 Cordless 70 mm 45 °
- Bosch GST GST 12V-70 Cordless 70 mm
- Bosch GST GST 90 BE Corded 90 mm, 230V 650 W
