Bosch GST GST 18V-125 S Cordless 125 mm 45 °
- RS Stock No.:
- 280-3561
- Mfr. Part No.:
- 06015B2000
- Brand:
- Bosch
Subtotal (1 unit)*
£297.77
(exc. VAT)
£357.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.77 |
*price indicative
- RS Stock No.:
- 280-3561
- Mfr. Part No.:
- 06015B2000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 125mm | |
| Overall Length | 357mm | |
| Weight | 1.9kg | |
| Series | GST | |
| Battery Voltage | 18V | |
| Maximum Cutting Angle | 45° | |
| Strokes Per Minute | 3500spm | |
| Standards/Approvals | No | |
| Overall Width | 442mm | |
| Overall Height | 151mm | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 125mm | ||
Overall Length 357mm | ||
Weight 1.9kg | ||
Series GST | ||
Battery Voltage 18V | ||
Maximum Cutting Angle 45° | ||
Strokes Per Minute 3500spm | ||
Standards/Approvals No | ||
Overall Width 442mm | ||
Overall Height 151mm | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Jigsaw is a reliable cordless problem solver for all applications. Brushless motor ensure excellent tool runtime and increased tool longevity.
Optimal price-performance ratio in its segment
SDS blade holder
Speed selection
Related links
- Bosch GST GST 18V-125 B Cordless 125 mm 45 °
- Bosch GST 18V-155 SC Cordless 155 mm
- Bosch GST GST 18V-155 SC Cordless 155 mm
- Bosch GST 18V-155 BC Cordless 155 mm
- Bosch GST 18V-155 BC GST 18V-155 BC Cordless 155 mm
- Bosch GST GST 12V-70 Cordless 70 mm 45 °
- Bosch GST GST 12V-70 Cordless 70 mm
- Bosch GST GST 90 BE Corded 90 mm, 230V 650 W
