Bosch GST GST 12V-70 Cordless Saw, 70 mm, 45 °

Subtotal (1 unit)*

£309.72

(exc. VAT)

£371.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£309.72

*price indicative

RS Stock No.:
175-1136
Mfr. Part No.:
06015A1005
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Corded/Cordless

Cordless

Motor Type

Brushed

Cutting Depth

70mm

Overall Length

218mm

Number of Batteries

2

Battery Voltage

12V

Series

GST

Weight

1.5kg

Battery Capacity

3Ah

Maximum Cutting Angle

45°

Strokes Per Minute

2800spm

Overall Height

168mm

Overall Width

76mm

Standards/Approvals

No

Stroke Length

18mm

COO (Country of Origin):
CN

Bosch Cordless Jigsaw


The Bosch GST cordless jigsaw is extremely compact and lightweight. It has a robust aluminium base plate with plastic sole for better glide properties and to protect sensitive surfaces. The Bosch electronic cell protection (ECP) protects the battery against overload, overheating and deep discharge and electronic motor protection (EMP) protects the motor against overload and ensures a long lifetime and unique Bosch premium lithium-ion technology for longer lifetime and unbeatable battery runtime. Suitable for industrial applications.

Features and Benefits


• 12V Li-ion battery operated

• 18mm stroke length

• 3Ah battery capacity

• 3-stage pendulum action for tear-free cuts

• Ergonomic barrel grip with large soft grip coverings

• High performance

• Optimised design for comfortable sawing from below

• Precise cutting

• Slim grip circumference for convenient, low-fatigue work

• Stroke rate at no load is 1.5 – 2.8 spm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy