Bosch GST GST 150 CE Corded Saw 150 mm, 230V
- RS Stock No.:
- 764-6366
- Mfr. Part No.:
- 0601512003
- Brand:
- Bosch
Subtotal (1 unit)*
£276.64
(exc. VAT)
£331.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £276.64 |
*price indicative
- RS Stock No.:
- 764-6366
- Mfr. Part No.:
- 0601512003
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Cutting Depth | 150mm | |
| Model Number | GST 150 CE | |
| Cable Length | 4m | |
| Voltage | 230V | |
| Overall Length | 334mm | |
| Series | GST | |
| Weight | 2.6kg | |
| Strokes Per Minute | 300spm | |
| Overall Height | 190mm | |
| Overall Width | 79mm | |
| Standards/Approvals | No | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Cutting Depth 150mm | ||
Model Number GST 150 CE | ||
Cable Length 4m | ||
Voltage 230V | ||
Overall Length 334mm | ||
Series GST | ||
Weight 2.6kg | ||
Strokes Per Minute 300spm | ||
Overall Height 190mm | ||
Overall Width 79mm | ||
Standards/Approvals No | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- HU
Jigsaw GST 150 CE L-BOXX
Jigsaw with high power reserves, even in hard and thick beams, due to powerful and overload-capable 780-watt motor
Extremely robust and bend-resistant sole plate for the toughest jobs
The jigsaw features a high cutting precision due to new saw blade clamping system
Tool-free saw blade clamping system for easy and fast saw blade changes
Ergonomic grip area with softgrip surfaces for a high level of work comfort
4-stage pendulum action for fine through to coarse cuts
Electronic speed preselection
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Supplied with
1saw blade T144 DP, anti-splinter guard, glide shoe, suction nozzle, carrying case L-BOXX, hood
Related links
- Bosch GST GST 150 BCE Corded 150 mm, 230V
- Bosch GST GST 150 BCE Corded 150 mm, 110V 780 W
- Bosch GST 150 CE GST 150 CE Corded 150 mm, 240V 780 W
- Bosch GST GST 160 CE Corded 160 mm, 230V 800 W
- Bosch GST GST 90 BE Corded 90 mm, 230V 650 W
- Bosch GST 150 BCE GST 150 BCE Corded 150 mm, 240V 780 W
- SIP SIP SIP 01572 Corded 150 mm, 230V 45 ° 370 W
- Bosch GST GST 12V-70 Cordless 70 mm 45 °
