Bosch GST 150 CE GST 150 CE Corded Saw 150 mm, 240V 780 W

Subtotal (1 unit)*

£265.28

(exc. VAT)

£318.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.28

*price indicative

RS Stock No.:
113-8645
Mfr. Part No.:
0601512070
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Corded/Cordless

Corded

Motor Type

Brushed

Power Rating

780W

Cutting Depth

150mm

Model Number

GST 150 CE

Overall Length

334mm

Cable Length

4m

Voltage

240V

Weight

2.6kg

Series

GST 150 CE

Strokes Per Minute

3100spm

Overall Width

79mm

Overall Height

190mm

Standards/Approvals

No

Stroke Length

26mm

COO (Country of Origin):
CH

GST 150 CE 780 W Jigsaw


The GST 150 CE from Bosch is a robust and powerful jigsaw with an all metal gearbox for durability. Designed with a 4 stage pendulum, constant electronics and variable speed trigger and speed dial. Offers high cutting precision with a saw blade clamp system, blade changing is quick with the Bosch SDS keyless lever system.

Features and Benefits


High-power reserves - powerful and overload capable 780 W motor

Aluminium sole plate is robust and bend-resistant

High cutting precision due to new saw blade clamping system

Tool-free saw blade clamping system

Ergonomic grip area with soft-grip surfaces for a high level of work comfort

4-stage pendulum action for fine through to coarse cuts

Electronic speed preselection

Dust extraction

Bosch SDS System

Constant Electronic

Application Information


Ideal for wood work, joinery or construction applications

Bosch Grinders, Saws & Routers


All the grinders have a spindle lock and lock nut blade change system

Supplied with

Carry case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy