Bosch GST 18V-155 BC Cordless 155 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-4068
Mfr. Part No.:
GST 18V-125 B
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Jigsaw

Corded/Cordless

Cordless

Cutting Depth

155mm

Battery Voltage

18V

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
HU
The Bosch cordless jigsaw that has perfect control over your cutting result thanks to the accelerator switch and the ergonomic shape of the bow type handle. It has drop control and the easier saw blade change for more safety.

Optimized dust removal

Maximum precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy