Makita SP00 SP001GZ03 165 mm 4900rpm
- RS Stock No.:
- 867-165
- Mfr. Part No.:
- SP001GZ03
- Brand:
- Makita
Subtotal (1 unit)*
£530.09
(exc. VAT)
£636.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £530.09 |
*price indicative
- RS Stock No.:
- 867-165
- Mfr. Part No.:
- SP001GZ03
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 4900rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 165mm | |
| Overall Length | 375mm | |
| Weight | 5.6kg | |
| Battery Voltage | 40V | |
| Series | SP00 | |
| Maximum Cutting Depth 90° | 56mm | |
| Maximum Cutting Depth 45° | 40mm | |
| Overall Width | 221mm | |
| Overall Height | 271mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 4900rpm | ||
Motor Type Brushless | ||
Blade Diameter 165mm | ||
Overall Length 375mm | ||
Weight 5.6kg | ||
Battery Voltage 40V | ||
Series SP00 | ||
Maximum Cutting Depth 90° 56mm | ||
Maximum Cutting Depth 45° 40mm | ||
Overall Width 221mm | ||
Overall Height 271mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita plunge cut circular saw is a professional-grade cutting tool designed for precision. Its robust build and Advanced features enhance performance and ensure reliable operation in demanding conditions.
Nominal battery voltage of 40Vmax enables efficient power output
Brushless motor provides longer run time and improved energy efficiency
Variable no-load speed range of 2500 to 4900 min⁻¹ for versatile cutting options
Max cutting depth of 56 mm at 90° for deep cuts
