Makita DSP DSP601ZJU 165 mm Cordless Circular Saw 6300rpm
- RS Stock No.:
- 866-661
- Mfr. Part No.:
- DSP601ZJU
- Brand:
- Makita
Subtotal (1 unit)*
£589.00
(exc. VAT)
£706.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.00 |
*price indicative
- RS Stock No.:
- 866-661
- Mfr. Part No.:
- DSP601ZJU
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 6300rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 165mm | |
| Overall Length | 346mm | |
| Battery Voltage | 18V | |
| Weight | 5.1kg | |
| Series | DSP | |
| Maximum Cutting Depth 90° | 56mm | |
| Maximum Cutting Depth 45° | 40mm | |
| Overall Height | 272mm | |
| Standards/Approvals | No | |
| Overall Width | 241mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 6300rpm | ||
Motor Type Brushless | ||
Blade Diameter 165mm | ||
Overall Length 346mm | ||
Battery Voltage 18V | ||
Weight 5.1kg | ||
Series DSP | ||
Maximum Cutting Depth 90° 56mm | ||
Maximum Cutting Depth 45° 40mm | ||
Overall Height 272mm | ||
Standards/Approvals No | ||
Overall Width 241mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Makita plunge cut saw is a precise cutting tool designed for professionals, featuring a brushless motor and remote dust extraction capabilities for enhanced performance.
Two 18V LXT batteries deliver 36V for efficient power
Speed can be adjusted between 2,500 and 6,300 min-¹ for various tasks
Lightweight magnesium components ensure durability on job sites
Automatic torque drive technology optimises speed and torque


