Bosch PRO 0.601.9M3.120 140 mm Cordless Circular Saw 6300rpm
- RS Stock No.:
- 870-885
- Mfr. Part No.:
- 0.601.9M3.120
- Brand:
- Bosch
Subtotal (1 unit)*
£189.65
(exc. VAT)
£227.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.65 |
*price indicative
- RS Stock No.:
- 870-885
- Mfr. Part No.:
- 0.601.9M3.120
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Speed | 6300rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 140mm | |
| Overall Length | 375mm | |
| Series | PRO | |
| Battery Voltage | 18V | |
| Weight | 2.2kg | |
| Maximum Cutting Depth 45° | 35mm | |
| Overall Width | 197mm | |
| Overall Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Speed 6300rpm | ||
Motor Type Brushless | ||
Arbor Diameter 20mm | ||
Blade Diameter 140mm | ||
Overall Length 375mm | ||
Series PRO | ||
Battery Voltage 18V | ||
Weight 2.2kg | ||
Maximum Cutting Depth 45° 35mm | ||
Overall Width 197mm | ||
Overall Height 18mm | ||
- COO (Country of Origin):
- CN
The Bosch Cordless circular saw is designed for effortless cutting in various settings, providing both portability and precision for tradespeople and DIY enthusiasts alike.
18V brushless motor ensures smooth and powerful cuts
Compact design and ergonomic handle offer enhanced portability
Optimised dust extraction port minimises debris during use
Optimised soft start and brake functions promote safety
Related links
- Makita DSP DSP601ZJU 165 mm 6300rpm
- Makita DSP DSP600ZJ 165 mm 6300rpm
- DeWALT FLEXVOLT DCS777T2-GB 216 mm 6300rpm
- DeWALT DCS777T DCS777T2-QW 216 mm 6300rpm
- DeWALT DWS DWS777 1.1 kW 216 mm 6300rpm
- Bosch PRO 0.601.6A5.101 18 V
- Bosch PRO 0.601.6C7.060 Brushed 1150 W, 110V
- Bosch GKT 18V-52 GC GKT 18V-52 GC 140 mm 2800spm, 5500 spm
