Bosch GKT 18V-52 GC GKT 18V-52 GC 140 mm Saw 2800spm, 5500 spm

Subtotal (1 unit)*

£597.99

(exc. VAT)

£717.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£597.99

*price indicative

RS Stock No.:
268-4214
Mfr. Part No.:
06016B4000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Speed

2800spm, 5500spm

Motor Type

Brushless

Arbor Diameter

20mm

Blade Diameter

140mm

Cutting Depth

52mm

Overall Length

374mm

Weight

4.1kg

Battery Voltage

18V

Series

GKT 18V-52 GC

Battery Capacity

8Ah

Maximum Cutting Depth 45°

32mm

Maximum Cutting Depth 90°

52mm

Overall Height

234mm

Overall Width

209mm

Standards/Approvals

RoHS Confoms

COO (Country of Origin):
HU
The Bosch cordless plunge saw that has superior mobility due to a uniquely compact design allowing operation with only one battery. It has very compact design enables minimum distance between saw blade and wall of only 10 millimetre.

Individual speed setting

With eco Mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy