DeWALT 18V XR DCS373N 140 mm 460 W 3700rpm

Subtotal (1 unit)*

£318.40

(exc. VAT)

£382.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 07 December 2026
  • Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£318.40

*price indicative

RS Stock No.:
793-2654
Mfr. Part No.:
DCS373N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Saw

Speed

3700rpm

Motor Type

Brushed

Arbor Diameter

20mm

Blade Diameter

140mm

Power Rating

460W

Overall Length

350mm

Battery Voltage

18V

Weight

3.8kg

Series

18V XR

Maximum Cutting Depth 90°

43mm

Blade Side

Left

Standards/Approvals

No

Overall Height

210mm

RoHS Status: Exempt

COO (Country of Origin):
MX

18V XR Metal Cutting Circular Saw (DCS373)


Professional 18V metal cutting circular saw with a powerful and highly efficient PM58 Dewalt fan cooled motor.

Ergonomic handle.

Intelligent variable speed trigger.

Lock off switch.

Transparent frnt guard with LED light.

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy