DeWALT 18V XR DCS377NT-XJ Saw, 350 W, 380rpm
- RS Stock No.:
- 215-4859
- Mfr. Part No.:
- DCS377NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£322.84
(exc. VAT)
£387.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.84 |
*price indicative
- RS Stock No.:
- 215-4859
- Mfr. Part No.:
- DCS377NT-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 380rpm | |
| Motor Type | Brushless | |
| Power Rating | 350W | |
| Weight | 3kg | |
| Battery Voltage | 18V | |
| Series | 18V XR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 380rpm | ||
Motor Type Brushless | ||
Power Rating 350W | ||
Weight 3kg | ||
Battery Voltage 18V | ||
Series 18V XR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT brushless compact band saw is ideally suited for cutting lengths of metal, including threaded rod, unistrut and steel pipework. It is designed for one handed use, unit is well balanced and easy to handle in all orientations including overhead.
It creates little or no sparks when cutting metal
Its variable speed dial allows user complete control in all materials applications
It has 46mm cut capacity
Smooth cuts leaves surfaces burr-free
