Adam Equipment Co Ltd Platform Platform Scales, 1000kg Weight Capacity
- RS Stock No.:
- 687-153
- Mfr. Part No.:
- PT 115 [GC]
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£1,178.75
(exc. VAT)
£1,414.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,178.75 |
*price indicative
- RS Stock No.:
- 687-153
- Mfr. Part No.:
- PT 115 [GC]
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 1000kg | |
| Scale Type | Platform | |
| Resolution | 0.2 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 1000kg | ||
Scale Type Platform | ||
Resolution 0.2 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Platform Scale with GC Counting Indicator offers a durable and versatile solution for parts counting tasks across various applications. The GC indicator features a numeric keypad for easy entry of unit weight and sample data, while its clear display shows unit weight, total weight, and piece count simultaneously. Designed to work seamlessly with PT industrial scale, this combination ensures accurate and efficient counting. Adjustable levelling feet, a steel diamond plate platform, and optional ramps complete the robust setup for handling heavy loads.
Rugged construction stands up to industrial use
Diamond plate surface for added grip
Adam Connect compatible for wireless data transfer to printers and PCs
Diamond plate surface for added grip
Adam Connect compatible for wireless data transfer to printers and PCs
Related links
- Adam Equipment Co Ltd Platform Platform Scales, 1000kg Weight Capacity
- Adam Equipment Co Ltd Platform Platform Scales, 3000kg Weight Capacity
- Adam Equipment Co Ltd Pallet Weighing Scale, 1000kg Weight Capacity
- Tractel 299089 Weighing Scale Weighing Scale, 1000kg Weight Capacity
- Adam Equipment Co Ltd Platform Platform Scales, 500kg Weight Capacity
- Adam Equipment Co Ltd GGL 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 6 Platform Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 150L Platform Weighing Scale, 150kg Weight Capacity
