Adam Equipment Co Ltd Platform Platform Scales, 3000kg Weight Capacity

Subtotal (1 unit)*

£1,019.88

(exc. VAT)

£1,223.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,019.88

*price indicative

RS Stock No.:
687-229
Mfr. Part No.:
PT 310 [GK-S]
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

3000kg

Scale Type

Platform

Resolution

0.5 kg

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd PT Platforms with GK-S Indicator offer durability and quality construction for a variety of different applications. The PT features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. Optional ramps facilitate loading and unloading heavy objects. The GK-S indicator features an intuitive five-button keypad, providing a simple user interface for quick and easy operation, and large 1.6 inch /40mm-high digits on its display for clearer results.

Capacity tracker built into display for easily monitoring possible overloads
Selectable language for printing
Auto power off to save energy
Memory accumulation totals results
Solid ABS housing is durable for industrial use

Related links