Adam Equipment Co Ltd Platform Platform Scales, 500kg Weight Capacity

Subtotal (1 unit)*

£666.25

(exc. VAT)

£799.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£666.25

*price indicative

RS Stock No.:
687-151
Mfr. Part No.:
PTM 500 [GK-S]
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

500kg

Scale Type

Platform

Resolution

0.1 kg

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd PTM Drum with GK-S Indicator features a low-profile base and easy-access ramps on both sides, offering smooth transitions from the floor to the platform. Suitable for use in warehouses and other locations, it is ideal for checking the weight of barrels and drums, or loaded dollies. The PTM can also be used for weighing wheelchair occupants or people with limited mobility. The PTM features a mild steel diamond plate surface that provides good grip and a solid, steady weighing area.

Rugged construction stands up to industrial use
Ramps allow easy access for wheelchair use
Integrated wheels permit easy movement
Heavy duty rubber feet ensure stability of unit

Related links