Adam Equipment Co Ltd Pallet Weighing Scale, 3000kg Weight Capacity

Subtotal (1 unit)*

£809.75

(exc. VAT)

£971.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£809.75

*price indicative

RS Stock No.:
687-222
Mfr. Part No.:
AELP 3000 [GK-S]
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

3000kg

Scale Type

Pallet

Resolution

1 kg

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Pallet Beams with GK-Plus offers fast, precise mobile weighing, along with a variety of applications well suited for industrial environments. Ideal for measuring oversized items, it is outfitted with rugged built-in wheels and handles, providing ease of movement. Enclosed channels with high-quality load cells provide accurate, repeatable measurements and are built to withstand the rigors of constant warehouse use. The GK-Plus indicator offers a full numeric keypad for check weighing applications along with large, 1.6 inch/40mm-high digits.

Heavy duty rubber feet ensure stability of unit
Integrated wheels permit easy movement
Two beams per set
Capacity tracker built into display for easily monitoring possible overloads
Selectable language for printing

Related links