Bosch PRO 0.601.6A5.101 18 V Brushless Saw

Subtotal (1 unit)*

£218.25

(exc. VAT)

£261.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.25

*price indicative

RS Stock No.:
870-757
Mfr. Part No.:
0.601.6A5.101
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Motor Type

Brushless

Power Rating

18V

Overall Length

444mm

Battery Voltage

18V

Series

PRO

Weight

1.7kg

Strokes Per Minute

3100spm

Standards/Approvals

No

Overall Height

151mm

Overall Width

360mm

Stroke Length

24mm

COO (Country of Origin):
CN
The Bosch Compact saw offers exceptional cutting performance, specifically designed to navigate narrow spaces with ease. It combines a lightweight design and powerful functionality, making it an Ideal tool for demanding professional applications.

Ergonomic design enhances user comfort during extended use

Outstanding power-to-weight ratio facilitates powerful cutting

Vibration minimisation ensures comfortable operation during cuts

Battery voltage of 18.0 V provides reliable power for demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy