Bosch GKS 165 mm 2900rpm
- RS Stock No.:
- 183-1483
- Mfr. Part No.:
- 060166H076
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-1483
- Mfr. Part No.:
- 060166H076
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Speed | 2900rpm | |
| Motor Type | Brushed, Brushed | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 165mm | |
| Overall Length | 228mm | |
| Number of Batteries | 1 | |
| Weight | 4.1kg | |
| Battery Voltage | 18V | |
| Series | GKS | |
| Battery Capacity | 5Ah | |
| Maximum Cutting Depth 45° | 40mm | |
| Maximum Cutting Depth 90° | 51mm | |
| Overall Height | 340mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Speed 2900rpm | ||
Motor Type Brushed, Brushed | ||
Arbor Diameter 20mm | ||
Blade Diameter 165mm | ||
Overall Length 228mm | ||
Number of Batteries 1 | ||
Weight 4.1kg | ||
Battery Voltage 18V | ||
Series GKS | ||
Battery Capacity 5Ah | ||
Maximum Cutting Depth 45° 40mm | ||
Maximum Cutting Depth 90° 51mm | ||
Overall Height 340mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
