Makita DCC DCC501ZX1 125 mm Cordless Circular Saw 8800rpm

RS Stock No.:
866-611
Mfr. Part No.:
DCC501ZX1
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

8800rpm

Motor Type

Brushless

Arbor Diameter

20mm

Blade Diameter

125mm

Overall Length

283mm

Battery Voltage

18V

Series

DCC

Weight

3kg

Maximum Cutting Depth 45°

27mm

Overall Width

163mm

Standards/Approvals

No

Overall Height

172mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Disc Cutter is a high-performance tool designed for effective cutting tasks. It boasts a brushless motor that ensures reliable power and precision in various applications.

Brushless motor delivers high power and excellent cutting performance

Auto-start Wireless System enables connection to compatible vacuum cleaners via Bluetooth

Two-stage safety trigger switch minimises accidental start-up for added safety

Extreme Protection Technology enhances dust and water resistance for tough environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy