Makita DCC DCC500Z 125 mm Cordless Circular Saw 8800rpm
- RS Stock No.:
- 866-610
- Mfr. Part No.:
- DCC500Z
- Brand:
- Makita
Subtotal (1 unit)*
£283.15
(exc. VAT)
£339.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.15 |
*price indicative
- RS Stock No.:
- 866-610
- Mfr. Part No.:
- DCC500Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 8800rpm | |
| Arbor Diameter | 20mm | |
| Motor Type | Brushless | |
| Blade Diameter | 125mm | |
| Overall Length | 283mm | |
| Series | DCC | |
| Battery Voltage | 18V | |
| Weight | 3kg | |
| Maximum Cutting Depth 45° | 27mm | |
| Overall Height | 172mm | |
| Overall Width | 158mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 8800rpm | ||
Arbor Diameter 20mm | ||
Motor Type Brushless | ||
Blade Diameter 125mm | ||
Overall Length 283mm | ||
Series DCC | ||
Battery Voltage 18V | ||
Weight 3kg | ||
Maximum Cutting Depth 45° 27mm | ||
Overall Height 172mm | ||
Overall Width 158mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Disc Cutter efficiently performs dust-free cutting, utilising Advanced brushless motor technology to ensure high power and exceptional performance. Ideal for both professional and domestic users, it enhances precision in various cutting tasks.
Brushless motor provides high power and excellent cutting performance
Extreme Protection Technology (XPT) enhances dust and water resistance
Compatible with Auto-start Wireless System (AWS) for Bluetooth vacuum connection
Dust proof switch minimises contamination of the motor
Related links
- Makita DCC DCC501ZX1 125 mm 8800rpm
- DeWALT DCS334P DCS334P2-QW Cordless 125 mm
- Einhell PXC 4350800 125 mm 36 V 5400rpm
- Bosch GST GST 18V-125 B Cordless 125 mm 45 °
- Bosch GST GST 18V-125 S Cordless 125 mm 45 °
- Bosch GST 18V-155 BC Cordless 155 mm
- Bosch GST 18V-155 SC Cordless 155 mm
- Makita CE00 CE002GZ01 355 mm 4200rpm


