Festo ELGD Electrical Linear Actuator, 1.6m/s, 400 mm

Image representative of range

Subtotal (1 unit)*

£1,610.90

(exc. VAT)

£1,933.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,610.90

*price indicative

RS Stock No.:
852-442
Mfr. Part No.:
ELGD-BS-KF-120-400-0H-30P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

1.6m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for precise motion control. This sophisticated product features a robust build with a ball screw mechanism, optimising performance across various applications.

Working stroke of 400 mm and total Axis force capacities of up to 5608 N

Suitable for a wide range of mounting positions with duty cycle at 100%

Max acceleration of 15 m/s² with a maximum speed reaching 1.6 m/s

Designed for cleanroom applications, compliant with ISO 14644 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy