Festo ELGD Electrical Linear Actuator, 1.2m/s, 1 m

Image representative of range

Subtotal (1 unit)*

£1,979.50

(exc. VAT)

£2,375.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,979.50

*price indicative

RS Stock No.:
852-446
Mfr. Part No.:
ELGD-BS-KF-120-1000-0H-30P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1m

Maximum Speed

1.2m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for precision movement. Its robust construction supports a working stroke of up to 1000 mm, ensuring reliable operation across various settings.

Working stroke of 1000 mm enables versatile applications

Stepper and servo motor options provide flexible functionality

Ball screw design ensures minimal reversing backlash of ±0.02 mm

High maximum speed of 1.2 m/s enhances operational efficiency

Lifetime lubrication reduces maintenance needs significantly

Storage temperature ranges from -20 °C to 60 °C for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy