Festo ELGD Electrical Linear Actuator, 1.6m/s, 800 mm

Image representative of range

Subtotal (1 unit)*

£1,856.63

(exc. VAT)

£2,227.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,856.63

*price indicative

RS Stock No.:
852-445
Mfr. Part No.:
ELGD-BS-KF-120-800-0H-30P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

800mm

Maximum Speed

1.6m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for precise movement and control, featuring a robust ball screw mechanism that ensures high performance across various applications.

Working stroke of 800 mm for versatile applications

Stepper and servo motor compatibility enhances operational flexibility

Reversing backlash maintained at ±0.02 mm for precision

Max speed of 1.6 m/s facilitates Rapid operation

Duty cycle rated at 100% for continuous use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy