TE Connectivity 530519 Series Edge Connector Female, Panel Mount, Crimp

Subtotal (1 reel of 1500 units)*

£2,333.18

(exc. VAT)

£2,799.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,333.18£1.555

*price indicative

RS Stock No.:
482-318
Distrelec Article No.:
304-55-769
Mfr. Part No.:
530519-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Current

3A

Connector Gender

Female

Mount Type

Panel Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

95°C

Contact Gender

Female

Standards/Approvals

EU ELV Directive 2000/53/EC

Series

530519

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Receptacle contact is expertly designed for discrete wire applications, providing unparalleled reliability in power and signal circuit connections. Engineered with a locking lance contact retention system, this contact ensures secure connections that can handle significant electrical loads. Its construction from copper alloy with a tin plating enhances conductivity while also offering resistance to corrosion. Ideally suited for 12 to 10 AWG wire sizes, this advanced contact is perfect for demanding environments, supporting a wide range of applications from automotive to industrial setups. With a robust operating temperature range, it maintains functionality under extreme conditions, ensuring durability and longevity in diverse operational settings.

Delivers reliable performance with locking lance technology

Accommodates variable wire sizes for versatile use

Constructed with a durable copper alloy for enhanced conductivity

Promotes secure connections while simplifying the termination process

Specifically designed for power and signal applications

Operates efficiently across a broad temperature spectrum

Supports high current ratings, meeting rigorous demands

Complies with EU directives, ensuring safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy