TE Connectivity 2214 Series Edge Connector, PCB, 12-Contacts, 7.26 mm Pitch, 2 Row, Solder

Subtotal (1 tube of 40 units)*

£182.80

(exc. VAT)

£219.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£182.80£4.57

*price indicative

RS Stock No.:
469-076
Distrelec Article No.:
304-49-730
Mfr. Part No.:
2214934-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Current

28.5A

Number of Contacts

12

Number of Rows

2

Pitch

7.26mm

Mount Type

PCB

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Voltage

100V

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Series

2214

COO (Country of Origin):
CN
The TE Connectivity Innovative board-to-board card edge power connector exemplifies reliability and efficiency in electronic interfacing. Designed with 12 positions, it facilitates seamless power and signal transmission while maintaining a compact footprint. Featuring a carefully engineered centreline of 7.26 mm, this connector is tailored for optimal space utilisation in conjunction with high-performance demands. The MULTI-BEAM CE configuration, with its four power positions, is specifically crafted to support a variety of applications, ensuring versatility in use. This connector not only meets stringent operational standards but also enhances the overall integrity of your connections. With robust mechanical attachment and superior contact features, you can expect dependable performance even under rigorous conditions, making it an essential component for modern electronics.

Offers a multi-functionality supporting both power and signal applications

Crafted specifically for board-mounted configurations

Utilises a through-hole soldering method for enhanced durability

Designed to withstand a temperature range of -55 to 105 °C

Constructed with a gold-plated contact mating area for optimal conductivity

Compliant with numerous international directives for environmental safety standards

Incorporates a user-friendly design that simplifies installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy