TE Connectivity 23222 Series Horizontal Edge Connector Female, Board, 34-Contacts, 8.24 mm Pitch, Solder

Subtotal (1 tray of 12 units)*

£154.94

(exc. VAT)

£185.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£154.94£12.912

*price indicative

RS Stock No.:
476-875
Distrelec Article No.:
304-63-453
Mfr. Part No.:
2322260-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Horizontal

Number of Contacts

34

Current

62.5A

Pitch

8.24mm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Termination Type

Solder

Contact Gender

Female

Voltage

25V

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016

Series

23222

COO (Country of Origin):
CN
The TE Connectivity hybrid power connector assembly is designed to meet the rigorous demands of both power and signal applications in modern electronics. With a robust board-to-board connector system, it facilitates seamless connections while ensuring optimal performance. Engineered with a maximum contact current rating of 62.5 A, this assembly is built to handle substantial electrical loads. The unique configuration includes 34 positions, accommodating various signal and power requirements to enhance versatility in any application. Whether utilized in industrial equipment or consumer electronics, this connector provides reliable connectivity with ease of installation, thanks to its through-hole solder termination method. Its compliance with international standards demonstrates a commitment to quality and safety, making it an invaluable component for engineers and designers alike.

Provides a secure board-to-board connection to enhance reliability

Accommodates both power and signal circuits, improving design flexibility

High contact current rating ensures it meets rigorous electrical demands

Built with gold-plated contact mating area for excellent conductivity

Low halogen content contributes to eco-friendly specifications

Wave solder capable for efficient manufacturing processes

Compliant with key regulations, enhancing product safety and environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy