TE Connectivity 1-2232891-1 Series Vertical Edge Connector, Cable, 11-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 472-699
- Distrelec Article No.:
- 304-53-444
- Mfr. Part No.:
- 1-2232891-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 272 units)*
£280.81
(exc. VAT)
£336.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £280.81 | £1.032 |
*price indicative
- RS Stock No.:
- 472-699
- Distrelec Article No.:
- 304-53-444
- Mfr. Part No.:
- 1-2232891-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2A | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.64mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Voltage | 250V | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | GWT 750°C (Without Flame), EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | |
| Housing Material | Polyamide 66 | |
| Series | 1-2232891-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2A | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Card Thickness 1.64mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Voltage 250V | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals GWT 750°C (Without Flame), EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | ||
Housing Material Polyamide 66 | ||
Series 1-2232891-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is designed for seamless integration and dependable performance across various applications. Featuring an impressive 11 positions with a 2.5 mm centreline, it excels in delivering a robust connection through its insulation displacement technology. The single-row design integrates easily into compact spaces, while the natural PA 66 GF material ensures durability and resilience in demanding environments. Ideal for signal circuit applications, this connector not only meets rigorous operating temperature standards but also boasts compliance with EU regulations, offering peace of mind for those seeking reliability and safety. Its carefully engineered features facilitate straightforward installation and consistent operation, making this connector a key component in any electrical setup.
Utilises insulation displacement for reliable connections
Compact design optimises space in electronic assemblies
Constructed from durable PA 66 GF material for longevity
Compatible with discrete wire for versatile applications
Designed to operate within a wide temperature range
Offers easy integration with side card entry style
Locks contacts securely within housing for added stability
Supports a high voltage rating for enhanced performance
Provides a flame-retardant housing as per UL standards
Available in tube packaging for convenient handling
Related links
- TE Connectivity 3-153 Series Right Angle Edge Connector 9-Contacts 1 Row, IDC
- TE Connectivity 4-1534 Series Right Angle Edge Connector 7-Contacts 1 Row, IDC
- TE Connectivity 4-1534 Series Right Angle Edge Connector Female 5-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 28486 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 13-Contacts 1 Row, IDC