TE Connectivity 28486 Series Right Angle Edge Connector Female, Board, 4-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 475-907
- Distrelec Article No.:
- 304-63-478
- Mfr. Part No.:
- 284865-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 728 units)*
£163.35
(exc. VAT)
£196.02
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 10 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £163.35 | £0.224 |
*price indicative
- RS Stock No.:
- 475-907
- Distrelec Article No.:
- 304-63-478
- Mfr. Part No.:
- 284865-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Contact Plating | Pre Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.5mm | |
| Voltage | 63V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Series | 28486 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 2A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Contact Plating Pre Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.5mm | ||
Voltage 63V | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Series 28486 | ||
- COO (Country of Origin):
- IT
Related links
- TE Connectivity 3-284 Series Straight Connector 4-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity 4-153 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity 1-2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity 2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity 4-1534 Series Right Angle Edge Connector Female 5-Contacts 1 Row, IDC
