TE Connectivity 4-1534 Series Right Angle Edge Connector Female, Cable, 5-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 472-535
- Distrelec Article No.:
- 304-54-083
- Mfr. Part No.:
- 4-1534798-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£141.83
(exc. VAT)
£170.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.83 | £0.236 |
*price indicative
- RS Stock No.:
- 472-535
- Distrelec Article No.:
- 304-54-083
- Mfr. Part No.:
- 4-1534798-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 5 | |
| Current | 2A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 2.5mm | |
| Mount Type | Cable | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Tin | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.5mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Voltage | 250V | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | VDE Certificate | |
| Housing Material | Polyamide 6 | |
| Series | 4-1534 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 5 | ||
Current 2A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 2.5mm | ||
Mount Type Cable | ||
Contact Plating Tin Plated | ||
Contact Material Copper Tin | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.5mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Voltage 250V | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals VDE Certificate | ||
Housing Material Polyamide 6 | ||
Series 4-1534 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Wire-to-Board connector presents an exemplary solution for high-performance electronic interconnectivity. Designed with precision, this 5-position connector employs a 2.5 mm centreline, ensuring a reliable and efficient connection for various applications. With insulation displacement termination, it simplifies the assembly process, allowing for seamless integration with printed circuit boards. Constructed from durable PA 6 GF material, this connector is built to withstand the rigours of operation while maintaining its integrity. Ideal for signal applications, it accommodates a wide operating temperature range, ensuring functionality across diverse environments. This connector stands as a robust choice for modern electronic designs.
Integrates advanced insulation displacement technology for easy wire termination
Accommodates both discrete wire types and PCB designs with exceptional flexibility
Employs a side card entry style for optimal placement within restrictive spaces
Features a right-angle PCB mount orientation to facilitate flat mounting solutions
Offers a natural body colour that complements a variety of aesthetics
Supplies contact retention within housing for secure connections during operation
Designed for operational efficiency with an impressive current rating
Complies with leading industry standards for reliable performance
Environmentally friendly with RoHS and REACH compliance for sustainable use
Related links
- TE Connectivity 4-1534 Series Right Angle Edge Connector 7-Contacts 1 Row, IDC
- TE Connectivity 4-153 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity 28486 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 5-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 13-Contacts 1 Row, IDC
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
