Bosch GBH 18V-24 C 18V Cordless
- RS Stock No.:
- 269-4123
- Mfr. Part No.:
- 0611923003
- Brand:
- Bosch
Subtotal (1 set)*
£561.39
(exc. VAT)
£673.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £561.39 |
*price indicative
- RS Stock No.:
- 269-4123
- Mfr. Part No.:
- 0611923003
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Hammer Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | GBH 18V-24 C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Hammer Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series GBH 18V-24 C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cordless rotary hammers that has Bluetooth connectivity allows easy connection with the Bosch toolbox app for fast personal setting adjustments. It has integrated HMI which conveniently informs about relevant tool statuses and allows easy change of operating modes.
KickBack control which increased user health protection
Vibration control
Related links
- Bosch GBH 18V-24 C 18V Cordless
- Bosch GBH 18V-40 C 18V Cordless
- Bosch GBH 18V-22 SDS 18V Cordless
- Bosch GBH 18V-28 D SDS 18V Cordless
- Bosch GBH 18V-45 C SDS Plus Cordless 18 V 305rpm
- Bosch GBH SDS Plus 18V Cordless
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Bosch GBH SDS Plus 18V Cordless 13 mm, Type G - British 3-Pin
