Bosch GBH 18V-40 C 18V Cordless

Subtotal (1 unit)*

£876.13

(exc. VAT)

£1,051.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£876.13

*price indicative

RS Stock No.:
269-4119
Mfr. Part No.:
0611917100
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

SDS Hammer Drill

Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Series

GBH 18V-40 C

Speed

360rpm

Standards/Approvals

No

Weight

7kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch cordless rotary hammer which reduced risk of hand and arm injuries as the hammer drill is switched off immediately thanks to KickBack control. It has optimum power to weight ratio thanks to improved impact mechanism.

Soft starter

Vibration control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy